Toshiba TCR1HF CMOS Linear LDO Regulator ICs

Toshiba TCR1HF CMOS Linear LDO (Low Drop-Out) Regulator ICs are general-purpose, single-output, silicon monolithic ICs featuring a high 40V rating, a low 1μA quiescent current, a high response load transient, and on/off control input. Available in fixed output voltages between 1.8V and 5.0V, the small plastic molded SMV packaged TCR1HF ICs drive up to 150mA. Features include overcurrent protection, thermal shutdown, and auto-discharge. The Toshiba TCR1HF CMOS Linear LDO Regulator ICs are ideal in power supply applications for mobile devices and home appliances that require low standby power with high voltage input.

Features

  • High input voltages
    • 40V absolute maximum
    • 4V to 36V operational range
  • Low 1μA typical quiescent current at IOUT = 0mA
  • High response load transient (-60mV/+50mV at 3.3V output, IOUT = 0mA to 10mA)
  • Wide 1.8V to 5.0V output voltage range (VOUT)
  • High ±1% output voltage accuracy at +25°C
  • Auto-discharge (TCR1HFxxA only)
  • Overcurrent protection
  • Thermal shutdown
  • Inrush current reduction
  • Pull up connection between CONTROL and VIN
  • Ceramic capacitors can be used
  • 2.8mm x 2.9mm x 1.1mm SMV (SOT-25) package

Applications

  • Consumer equipment
  • Industrial power supplies
  • Mobile equipment
  • Cameras/sensors power supplies
  • General-purpose power supplies

Specifications

  • 1.8V to 5V output range
  • 150mA output current
  • 1µA typical quiescent current, 1.6µA maximum
  • 4V to 36V input range
  • 60dB typical ripple rejection
  • 415mV to 760mV typical dropout voltage
  • ≥0.47μF output capacitance
  • 0mV typical line regulation
  • 3.5mV typical load regulation
  • 0.24µA to 0.27µA typical stand-by current range
  • 60nA typical control pull-down current
  • 200mA to 300mA output current limit range
  • 10mV/µs typical output voltage slew rate
  • Thermal shutdown threshold
    • +155°C typical rising
    • +145°C typical falling
  • 60Ω typical discharge on resistance
  • -40°C to +125°C operating temperature range

Videos

Published: 2023-05-04 | Updated: 2024-02-09