Toshiba TLP31xxA Photorelays
Toshiba TLP31xxA Photorelays optically couple a photo MOSFET with an infrared light-emitting diode housed in a compact 2.54SOP6 package. The device's low ON-state resistance and high permissible ON-state current of the TLP31xxA Photorelays makes them ideal for power line control applications.Toshiba TLP310xA Photorelays are an ideal replacement for mechanical relays. With no mechanical contacts, these devices produce less noise than conventional relays and do not suffer the deterioration associated with contacts wearing.
The 2.54SOP6 package is suitable for surface-mount assembly and offers considerable space savings compared to conventional DIP form factors. These devices are small enough to be mounted on the rear surfaces of PCBs, potentially reducing system size.
Features
- Normally opened (1-Form A) device
- 30V to 100V minimum peak OFF-state voltage range
- 3mA maximum trigger LED current
- 3.0A to 4.5A maximum ON-state current range
- 30Ω to 65mΩ maximum ON-state resistance range
- 1500Vrms isolation voltage
- Safety standards
- UL-approved: UL1577, File No.E67349
- VDE-approved: EN 60747-5-5 (Option (V4))
- -40°C to +110°C operating temperature range
- 6-pin SOP (2.54SOP6) package
- 6.3mm x 7.0mm x 2.1mm; 2.54mm pitch
Applications
- Mechanical relay replacements
- Heating, ventilation, and air conditioning (HVAC)
- Security systems
- Factory automation
- I/O interface boards
- Measuring instruments
Pin Designations
Circuit Connections
Package Dimensions
Published: 2020-01-30
| Updated: 2024-11-06