Tripp Lite P006 & P007 Computer Power Cords

Tripp Lite P006 and P007 Computer Power Cords feature NEMA 5-51P-to-C13 connectors that provide secure power connections and reach hard-to-access places. Tripp Lite P006 cords are up to 3.05m in length and feature a locking C13 connector that prevents accidental disconnection. P007 power cords feature a right-angle 5-15P plug that allows for easier connection in confined or hard-to-reach spaces. The 3.05m length allows a high level of flexibility in placing devices in relationship to an AC outlet.

Features

  • P006
    • Connects power to computers, servers, and other peripherals
    • Adds 0.91m (3 feet) or 3.05m (10 feet) to an existing power connection to provide more flexibility in placing devices
    • NEMA 5-15P-to-C13 cord is an ideal replacement for worn-out or missing cables
    • Locking C13 connector maintains a secure link to avoid loss of power and costly downtime
  • P007
    • Right-angle 5-15P plug allows easier connection in confined or hard-to-reach spaces
    • 3.05m (10 feet) length allows great flexibility in placing devices in relationship to an AC outlet
    • Computer power cable replaces or upgrades the original manufacturer's power cord
    • Thick 14AWG wire gauge manages high power levels required for larger equipment

Applications

  • P007
    • Computers, large servers, and laser printers
    • Extending an existing connection up to 3.05m (10 feet)
    • Reaching a power source in a hard-to-reach rack
    • Update or replace a standard power cord
    • Powering a device located in a hard-to-access area behind a desk or flush against a wall
  • P006
    • Computers, servers, and monitors
    • Replacement of worn-out or missing power cords
Published: 2025-07-07 | Updated: 2025-07-16