Vishay General Semiconductor SMC5K TRANSZORB TVS Diodes
Vishay General Semiconductor SMC5K TRANSZORB® TVS Diodes are unidirectional devices that offer a peak pulse power capability of 5000W with a 10/1000μs waveform or 40kW with 8/20μs. These AEC-Q101-qualified components have an excellent clamping capability with a fast response time. Primary characteristics include 11.1V to 104V VBR, 10V to 85V VWM, 150°C maximum junction temperature, and SMC (DO-214AB) package. Vishay General Semiconductor SMC5K TRANSZORB TVS Diodes are designed for consumer, industrial, automotive, and telecom applications.Features
- Unidirectional
- Peak pulse power
- 5000W (10/1000μs)
- 40kW (8/20μs)
- Excellent clamping capability
- Fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
- RoHS compliant, lead and halogen free
Applications
- ICs
- MOSFETs
- Signal lines of sensor units for consumers
- Computers
- Industrial
- Automotive
- Telecommunication
Published: 2016-08-12
| Updated: 2022-03-11