Vishay / Sfernice 34 PHE Bushing-Mount Hall Effect Sensors
Vishay / Sfernice 34 PHE Bushing-Mount Hall Effect Sensors are designed for industrial applications and provide accurate linearity down to ±1%. The 34 PHE series uses non-contacting technology and offers all electrical angles up to 3600°, along with dual-output signal options. These 10-turn sensors are size 09 with dimensions of 7/8" (22.2mm) and a bushing-mount design that comes with a nut and washer. The construction is fully sealed, providing an IP65 rating, a long life of 10M cycles, and a temperature range of -40°C to +85°C. Vishay / Sfernice 34 PHE Bushing-Mount Hall Effect Sensors are lead free and RoHS compliant.
Features
- Designed for industrial applications
- Non-contacting technology: Hall effect, true power on sensor
- Long life
- Rotational, multi-turn Hall effect
- Rear turrets
- Bushing mount (delivered with nut and washer)
- Dual-output signal available
- Lead free and RoHS compliant
Specifications
- All electrical angles available up to 3600°
- Accurate linearity down to ±1%
- CW / CCW analog or digital outputs (PWM)
- 10M cycles of durability
- IP65 fully sealed
- Size 09
- 7/8" dimensions (22.2mm)
- -40°C to +85°C temperature range
Analog Voltage Output
Published: 2026-05-04
| Updated: 2026-05-08