Vishay 440L Ceramic Disc Capacitors
Vishay 440L Ceramic Disc Capacitors are single-layer AC disc safety capacitors that are silver-plated on both sides. The series features radial connection leads of tinned copper with a diameter of 0.032" (0.81mm). The capacitors offer high reliability and up to 20nF capacitance. Vishay 440L Ceramic Disc Capacitors comply with IEC 60384-14 standards and IEC 60384-14 annex H humidity robustness grade IIIB (highest). Typical applications include X1, Y1, across the line, line bypass, antenna coupling, EMI / RFI suppression, and more.Features
- Single-layer AC disc safety capacitors
- Complies with IEC 60384-14 and IEC 60384-14 annex H humidity robustness grade IIIB (highest)
- High reliability
- Radial leads
- Up to 20nF capacitance
- RoHS compliant, halogen and lead free
Applications
- X1, Y1 according to IEC 60384-14.4
- Across the line
- Line bypass
- Antenna coupling
- Applications with large temperature and / or high humidity
- EMI / RFI suppression
Published: 2016-05-18
| Updated: 2022-10-13