Vishay / BC Components MLV0805E3 SMD 0805 Multilayer Varistors
Vishay / BCcomponents MLV0805E3 SMD 0805 Multilayer Varistors (MLVs) are surface mount multilayer surge suppressors with inherent bidirectional clamping and excellent energy / volume ratio. Vishay / BCcomponents MLV0805E3 come in a size 0805 (2012M) package with NiSn terminations. These MLVs provide over-voltage and transient voltage protection in data lines and I/O port protection as well as protection against ESD transients.Features
- Surface mount multilayer surge suppressor
- Inherent bidirectional clamping
- Excellent energy / volume ratio
- Suitable for reflow soldering
Applications
- Over-voltage and transient voltage protection
- Data line and I/O port protection
- Protection against ESD transients
Specifications
- Maximum continuous voltage
- 5.6VDC to 38.0VDC
- 4.0VAC to 30.0VAC
- 15.5V to 77V maximum clamping voltage at 1A
- 80pF to 860pF capacitance range at 1MHz
- 30A to 100A maximum peak current
- 0.1J to 0.3J maximum energy (10/1000μs)
- -55°C to +125°C operating temperature range
Published: 2021-02-18
| Updated: 2022-03-11