Vishay General Semiconductor FlatPAK 5x6 Schottky Rectifiers
Vishay General Semiconductor FlatPAK 5x6 Schottky Rectifiers are high current density, surface-mount Trench MOS barrier Schottky rectifiers. These devices offer high-efficiency operation, low power losses, and low forward voltage drop. The series is UL 94V-0 flammability rated and RoHS compliant. Vishay General Semiconductor FlatPAK 5x6 Schottky Rectifiers are automotive AEC-Q101 qualified. Typical applications include low voltage high-frequency DC-DC converters, freewheeling diodes, and polarity protection.Features
- Trench MOS Schottky technology
- Low forward voltage drop
- Low power losses
- High-efficiency operation
- AEC-Q101 qualified
Applications
- Low-voltage, high-frequency DC-DC converters
- Freewheeling diodes
- Polarity protection
Infographic
Published: 2017-09-26
| Updated: 2024-02-21