Vishay High Voltage MOSFET Modules
Vishay High Voltage MOSFET Modules manage very high currents in low voltage power converters. These MOSFET modules include single switch power MOSFETs which feature ThunderFET® and TrenchFET® technologies. The high voltage MOSFET modules also include power MOSFETs which offer a fully isolated package, low on-resistance, dynamic dV/dt rating, and low drain to case capacitance. Vishay High Voltage MOSFET Modules provide an excellent combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness.Features
- VS-FAx and VS-FBx power MOSFETs:
- Fully isolated package
- Easy to use and parallel
- Low on-resistance
- Dynamic dV/dt rating
- Low drain to case capacitance
- SOT-227 package
- VS-FCx single switch power MOSFETs:
- ThunderFET and TrenchFET variants
- Reduced switching and conduction losses
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Id - Continuous Drain Current | Pd - Power Dissipation | Rds On - Drain-Source Resistance | Vds - Drain-Source Breakdown Voltage | Vgs th - Gate-Source Threshold Voltage |
|---|---|---|---|---|---|---|---|
| VS-FC420SA15 | ![]() |
MOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod | 400 A | 909 W | 150 V | 1.8 V | |
| VS-FA40SA50LC | ![]() |
MOSFET Modules 500 Volt 40 Amp | 40 A | 543 W | 130 mOhms | 500 V | 2 V |
| VS-FC420SA10 | ![]() |
MOSFET Modules 100V 435A Module SOT-227 | 435 A | 652 W | 2.15 mOhms | 100 V | 2.2 V |
| VS-FC270SA20 | ![]() |
MOSFET Modules 200V, 3.3mOhm, 270A SOT-227 Pwr Mod | 287 A | 937 W | 4.7 mOhms | 200 V | 1.8 V |
Published: 2018-10-11
| Updated: 2023-03-06