Vishay SiC431EVB microBUCK™ Evaluation Board
Vishay SiC431EVB microBUCK™ Evaluation Board is a reference board designed to evaluate the features and functionalities of the SiC431 synchronous buck regulators. The SiC431 regulators are integrated with high- and low-side power MOSFETs and offer up to 97% peak efficiency. These regulators can deliver up to 24A continuous current at up to 1MHz switching frequency. The SiC431 regulators provide full protection features that include output Over-Voltage Protection (OVP), cycle by cycle Over-Current Protection (OCP), Short Circuit Protection (SCP), and thermal shutdown. Typical applications include automation, industrial, distributed power architectures (with 5V, 12V, or 24V rails), desktops, notebooks, servers, industrial computing, and consumer electronics.Features
- SiC431 IC specifications
- 3V to 24V operating input voltage
- Adjustable output voltage down to 0.6V
- Output voltage tracking and sequencing with pre-bias start-up
- ±1% output voltage accuracy from -40°C to +125°C
- Highly configurable
- 300kHz, 500kHz, 750kHz, and 1MHz programmable switching frequency options
- Adjustable soft start and adjustable current limit
- Forced continuous conduction, power save (SiC431B, SiC431D), or ultrasonic (SiC431A, SiC431C) modes of operation
- Highly efficient
- 97% peak efficiency
- 1μA supply current at shutdown
- 50μA operating current (non-switching)
- Robust and reliable
- Cycle-by-cycle current limit
- Output overvoltage protection
- Output undervoltage/short circuit protection with auto-retry
- Power good flag and over-temperature protection
Applications
- Industrial and automation
- Home automation
- Industrial and server computing
- Networking, telecom, and base station power supplies
- Wall transformer regulation
- Robotics
- High-end hobby electronics: remote control cars, planes, and drones
- Battery management systems
- Power tools
- Vending, ATMs, and slot machines
Published: 2020-04-08
| Updated: 2024-12-17