Vishay VOR Solid-State Relays
Vishay VOR Solid-State Relays are designed for high reliability and noiseless switching. The very low activation current makes these devices ideal for embedded applications where it's desirable to drive relays directly from microcontrollers. This minimizes component count, cost, and maximizes reliability. The relays replace traditional mechanical relays that have lower reliability and shorter lifetimes. These devices provide high input-to-output isolation, current limit protection and low power consumption.Features
- Low turn on current, 0.25mA
- Fast switching speed, 0.13ms-on, 0.05ms-off
- Wide variety of packages, DIP, SMD, low profile SMD
- High isolation test voltage to 5300V/1 min.
- Low typical on-resistance of 22Ω
- High load current of 140mA
- High low voltage, 400V
- Very low turn-on current of 0.25mA typical
- Modular construction
- Easily driven directly by microcontrollers
- Able to switch without contact bounce
- Solid State reliability in small form factors
- High voltage loads without risk of arcing
- Eliminate contact wear
Applications
- Mechanical relay replacement
- Automated test equipment
- Small signal switching in telecom
- Battery management systems
- Smart home, smart metering
- Industrial controls
- Security equipment
Overview
Videos
Published: 2015-12-02
| Updated: 2022-03-11