Vishay Semiconductors VLMTG1400 Highbright 0603 ChipLED
Vishay Semiconductors VLMTG1400 Highbright 0603 ChipLED is a true green, 1400mcd, surface-mount LED ideal for small-scale, high brightness designs. The ChipLED measures 1.6mm by 0.8mm with an ultra-thin 0.55mm profile, enabling increased design-in flexibility. The device works reliably in demanding environments, making it ideal for smaller products of higher performance. Vishay Semiconductors VLMTG1400 ChipLED has a wide viewing angle of 146° and a typical wavelength of 525nm (true green). The ultra-bright InGaN chip technology produces a high luminous intensity of up to 2800mcd. Typical applications include wearables, backlight keypads, cellular phone displays, navigation systems, industrial control system displays, and more.Features
- Super-thin ChipLED
- 1.6mm x 0.8mm x 0.55mm (L x W x H) dimensions
- Ultra-bright InGaN chip technology
- Up to 2800mcd luminous intensity
- High-reliability PCB based
- 525nm typical wavelength (true green)
- 2.75V to 3.2V forward voltage
- Extremely wide 146° viewing angle
- Grouping parameter: luminous intensity, dominant wavelength, and forward voltage
- Available in 8mm tape on 7" diameter reel
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC level 2a
- Lead free free, halogen free, RoHS compliant, Green 5-2008
Applications
- Wearables
- Backlit keypads
- Cellular phone displays
- Displays for industrial control systems
- Miniaturized color effects
- Heart-rate monitoring
- Navigation systems
- Traffic displays
Dimensions (mm)
Published: 2017-06-19
| Updated: 2022-07-18