Wakefield Thermal 121 Series High Performance Thermal Gels
Wakefield Thermal 121 Series High Performance Thermal Gels (Thermal Putty) are silicone resin-based flexible gap fillers. These thermal gels feature low thermal impedance, minimal oil bleeding, and excellent extrusion properties. The 121 series thermal gels resist cracking and dripping, while their thickness and shape can be precisely controlled using automated dispensing equipment. These thermal gels are ideal for filling gaps between heat-generating electronic components and heat sinks. The 121 series thermal gels are soft, apply low assembly stress, and provide excellent compressibility and wet-out performance, suitable for applications with complex gap thicknesses. Typical applications include IGBT and SiC/GaN power modules, DC/DC converters and power supplies, Telecom and RF power amplifiers, and LED arrays.
Features
- Low thermal impedance
- Minimal oil bleeding
- Excellent extrusion properties
- Low assembly stress
- Excellent compressibility and wet-out performance
- Available in 30cc syringes
Applications
- IGBT and SiC/GaN power modules
- DC/DC converters and power supplies
- Battery cells and energy storage modules
- Telecom and RF power amplifiers
- Motor controllers and inverters
- LED arrays
Overview