Wakefield Thermal PL ulTIMiFlux High Performance Thermal Pads

Wakefield Thermal PL ulTIMiFlux High Performance Thermal Pads are designed to fill large voids between a device and the heat sink. A variety of sizes, thicknesses, conductivities, and durometers are available to configure a custom thermal solution. These pads from Wakefield Thermal are halogen-free and RoHS-compliant.

Features

  • Excellent thermal conductivity
  • Natural tackiness with no need for adhesive
  • Excellent compression characteristics
  • Good wet-out and superb flexibility
  • Excellent converting properties
  • Halogen free and RoHS compliant

Overview

Infographic - Wakefield Thermal PL ulTIMiFlux High Performance Thermal Pads
Published: 2017-02-22 | Updated: 2026-10-15