Würth Elektronik Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of single coil unshielded inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

Features

  • AEC-Q200 qualified (some series)
  • 0.1µH to 68000µH inductance range
  • One of the most important factors of an inductor is its current capability
  • 0.03A to 18A rated current range
  • Cost efficient
  • Multiple package sizes 
  • -40°C to +105°C or 125°C operating temperature range

Applications

  • Often used in DC/DC converters
  • RF/HF circuits
  • Filtering
  • EMI and power supply filters
  • Signal filtering
Published: 2020-10-09 | Updated: 2026-05-06