Würth Elektronik WE-UOST Universal Offline Standard Transformers
Würth Elektronik WE-UOST Universal Offline Standard Transformers are designed to comply with EN61558-2-16 standards. They feature a wide input range of 85VDC to 265VDC and 4kV insulation test voltage. A maximum power output of 16W can be reached as well as output voltages from 5V to 24V. Würth Elektronik WE-UOST Universal Offline Standard Transformers are ideal for SMT assembly and offer flexible construction. Typical applications include industrial and residential.Features
- 85VAC to 265VAC (125VDC to 375VDC) input voltage range
- 12W to 16W output power
- >6.5mm creepage and clearance distance
- Designed to comply with EN61558-2-16, reinforced insulation
- 4kV(AC) insulation test voltage
- For SMT assembly
Applications
- Industrial
- Residential
View Results ( 8 ) Page
| Part Number | Datasheet | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating |
|---|---|---|---|---|---|
| 760871534 | ![]() |
85 VAC to 265 VAC | 12 V | 6.6 W | 550 mA |
| 760871113 | ![]() |
85 VAC to 265 VAC | 5 V | 6.25 W | 1.25 A |
| 760871543 | ![]() |
85 VAC to 265 VAC | 24 V | 7.2 W | 300 mA |
| 760875112 | ![]() |
195 VAC to 265 VAC | 5 V | 7.5 W | 1.5 A |
| 760871135 | ![]() |
85 VAC to 265 VAC | 12 V | 6.6 W | 550 mA |
| 760871142 | ![]() |
85 VAC to 265 VAC | 24 V | 6.7 W | 280 mA |
| 760875131 | ![]() |
85 VAC to 265 VAC | 12 V | 7.8 W | 650 mA |
| 760875532 | ![]() |
195 VAC to 265 VAC | 12 V | 8.4 W | 700 mA |
Published: 2013-05-23
| Updated: 2022-03-11