Würth Elektronik WE-TVSP 400W to 3000W High Power TVS Diodes

Würth Elektronik WE-TVSP 400W to 3000W High Power TVS Diodes feature a glass passivated junction in a low profile package covering the power classes from 400W to 3000W and an operating voltage range of 5VDC to 100VDC. The WE-TVSP Series from Würth Elektronik can be used for surge protection, as well as for slow data lines. The diodes are ideal to protect I/O Interfaces, bus voltage, and other circuits of sensitive electronic equipment against voltage transients.

Features

  • Low profile package
  • Glass passivated junction
  • Excellent clamping capability
  • Fast response time
  • MSL Level 1, per J-STD-020
  • UL 94V-0 plastic case
  • Safety certification UL 497B, E478010
  • Identical Design
    • DO-214AC = SMAJ
    • DO-214AA = SMBJ
    • DO-214AB = SMJC / SMDJ
View Results ( 362 ) Page
Part Number Datasheet Description
824521581 824521581 Datasheet ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 600W 58VDC DO214AA
824540361 824540361 Datasheet ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 36VDC DO214AB
824540581 824540581 Datasheet ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 58VDC DO214AB
824501111 824501111 Datasheet ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 400 W 11VDC SMAJ
824540252 824540252 Datasheet ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 250VDC DO214AB
824500901 824500901 Datasheet ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 40 0W 90VDC SMAJ
824550581 824550581 Datasheet ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 3000W 58VDC DO214AB
824551221 824551221 Datasheet ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 3000W 22VDC DO214AB
824551202 824551202 Datasheet ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 3000W 200VDC DO214AB
824500431 824500431 Datasheet ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 40 0W 43VDC SMAJ
Published: 2016-07-26 | Updated: 2025-10-08