Würth Elektronik WL-SFTD Top View Full-Color Diffused SMD LED

Würth Elektronik WL-SFTD SMD LED is a high-performance, tri-color light-emitting diode with an IPX6 water-resistant rating. The Würth Elektronik WL-SFTD LED offers a wide 120° viewing angle, high brightness, and a non-reflective surface, making it ideal for outdoor and full-color video signage applications.

The WL-SFTD LED is offered in an a surface-mounted, encapsulation resin 3535 package, with an industry-standard 3.7mm x 3.5mm footprint. This 3535 package has an increased 2.8mm height to ease in the manufacturing process. UV inhibitors are incorporated into the package to minimize the effects of long-term exposure to direct sunlight, ensuring a stable light output over the life of the LED. 

Features

  • Top LED lens type
  • AlInGaP + GaN chip technology
  • Red, green, and blue emitting colors
  • Dominant wavelength (at 20mA):
    • 620nm for red
    • 520nm for green
    • 470nm for blue
  • Luminous intensity (at 20mA):
    • 800mcd for red
    • 1900mcd for green
    • 400mcd for blue
  • Non-reflective matte surface
  • High reliability
  • Low energy consumption
  • Low current requirement
  • 120° viewing angle
  • Industry-standard 3535 package
  • 3.7mm x 3.5mm x 2.8mm (LxWxH)
  • Encapsulated resin package material
  • -40°C to +85°C operating temperature
  • Moisture Sensitive Level: MSL-5a
  • IPx6 water-resistant rating

Applications

  • Outdoor full-color video screens
  • Decorative lighting
  • Entertainment
  • LED display screens
  • Indicators
  • Backlighting
Published: 2018-04-26 | Updated: 2023-05-03