Xsens Sirius RTK GNSS/INS Modules
Xsens Sirius RTK GNSS/INS Modules are designed to maintain positioning accuracy and orientation stability where conventional GNSS/INS systems degrade. These modules combine a quad-band GNSS receiver with advanced sensor fusion to provide reliable, high-accuracy positioning and orientation. The Sirius RTK GNSS/INS modules offer advanced sensor fusion for stable orientation and reduced drift. These next-generation GNSS/INS modules feature flexible interfaces, including RS232, RS422, CAN, and CAN-FD. The Sirius GNSS/INS modules provide uncertainty output for real-time data quality assessment and provide future-proof support for next-generation GNSS signals. These RTK GNSS/INS modules are MIL-STD-202 tested for shock, vibration, and environmental robustness. Typical applications include autonomous ground vehicles, robotics, industrial automation, marine surface, subsea vehicles, offshore, marine heave compensation, surveying, and mapping systems.
Features
- Quad-band GNSS receiver (u-blox ZED-X20P) for improved satellite visibility
- Flexible interfaces:
- RS232
- RS422
- CAN
- CAN-FD
- Support for modern high-precision services (PointPerfect and Galileo HAS)
- Reliable positioning in urban canyons and partially obstructed environments
- Advanced sensor fusion for stable orientation and reduced drift
- MIL-STD-202 tested for shock, vibration, and environmental robustness
- Heave output for marine and offshore applications
- Uncertainty output for real-time data quality assessment
- Future-proof support for next-generation GNSS signals
Applications
- Autonomous ground vehicles (AGV and UGV)
- Robotics and industrial automation
- Marine surface and subsea vehicles (USV, ROV, and AUV)
- Offshore and marine heave compensation
- Surveying and mapping systems
- Construction, mining, and agriculture (AgTech)
- Aerospace and defense platforms
Specifications
- 4.5V to 24V input voltage range
- <1W power consumption (typical)
- Magnetometer:
- ±8G standard full range
- 1mG total RMS noise
- 0.2% non-linearity
- 0.25mG resolution
- Accelerometer:
- ±8G standard full range
- 15µg in-run bias stability
- 470Hz bandwidth (-3dB)
- 15µg/√Hz noise density
- Gyroscope:
- ±3000°/s standard full range
- 7°/h in-run bias stability
- 400Hz bandwidth (-3dB)
- 0.003°/s/√Hz noise density
- Interfaces/IO:
- CAN, CAN-FD, RS232, and RS422 interfaces
- SyncIn, SyncOut, and ClockSync options
- Xbus, ASCII (NMEA), CAN, and CAN-FD protocols
- 1ppm clock drift
- Up to 2kHz and 400Hz SDI output frequency range
- Gyr, Acc, Mag, and GNSS built-in self-test
- Mechanical:
- -40°C to 85°C operating temperature range
- IP68 rated
- Aluminum casing material
- No restriction, full 360° in all axes mounting orientation
- 56.50mm x 40.9mm x 36.75mm dimensions
- CE, FCC, RoHS, and MIL-STD-202 certifications
Additional Resources
Dimensions