Xvisio SeerSense® DS80-4 Intelligent Sensing Module

Xvisio SeerSense® DS80-4 Intelligent Sensing Module offers a fusion of VSLAM and depth engine (SGBM), delivering high-precision 3D vision awareness for smarter devices and faster response. This module integrates a high-compute SoC, which helps in achieving "perception as computation". By running high-speed, high-precision VIO, SLAM/CSLAM, and real-time loop closure detection independently on the edge, complex spatial computations are completed within the module. The DS80-4 intelligent sensing module is deeply optimized for low power consumption, easy integration, and high performance, which enables seamless embedding. This module offers a cross-platform SDK with a complete toolchain and open interfaces, simplifying development from hardware access to application deployment.

The DS80-4 intelligent sensing module supports high-speed QR code, spatial anchor point, and cloud-edge collaborative modes, ensuring stable absolute localization across complex environments. Typical applications include smart manufacturing, daily life, medical, logistics and retail, AR/VR and the metaverse, office and entertainment, smart home, robotic navigation, data acquisition, and virtual production.

Built-In CNN Acceleration Engine: On-Edge Real-Time Semantic Perception

Xvisio SeerSense® DS80-4 Intelligent Sensing Module

Features

  • Hardware-based H.265 intelligent video compression
  • Independent compute engine (compute offload)
  • Multi-mode assistance
  • Plug and play
  • Integrated high-performance SoC
  • Supports Windows/Linux/Android, and provides wrappers for ROS/ROS2, Unity, C/C++, Python, and Java JNI
  • Highly scalable
  • Passed CE, FCC, RoHS, CB, and FDA Class I laser safety certifications
  • Built-in CNN acceleration engine
  • SLAM and depth engine (SGBM) fusion
  • Ultra-compact integration
  • Developer friendly

Applications

  • Smart manufacturing
  • Daily life
  • Medical
  • Logistics and retail
  • AR/VR and the metaverse
  • Office and entertainment
  • Smart home
  • Robotic navigation
  • Data acquisition
  • Virtual production
Xvisio SeerSense® DS80-4 Intelligent Sensing Module

Global Shutter, Faithfully Reproducing the Physical Environment

Xvisio SeerSense® DS80-4 Intelligent Sensing Module

System Specification

Xvisio SeerSense® DS80-4 Intelligent Sensing Module

Module Overview

Xvisio SeerSense® DS80-4 Intelligent Sensing Module
Published: 2026-10-07 | Updated: 2026-10-15