Nexperia BASxLS General Purpose Schottky Diodes

Nexperia BASxLS General Purpose Schottky Diodes feature high switching speed, high breakdown voltage, low leakage current, and low capacitance. These diodes are available in leadless ultra small DFN1006BD-2 SMD packages with side-wettable flanks. The BASxLS Schottky diodes operate from -55°C to 150°C ambient temperature range and are used in applications such as high-speed switching and voltage clamping.

Features

  • High switching speed
  • High breakdown voltage
  • Low leakage current
  • Low capacitance
  • -55°C to 150°C ambient temperature range
  • Suitable for Automatic Optical Inspection (AOI) of solder joint
  • AEC-Q101 qualified

Applications

  • Ultra high-speed switching
  • Voltage clamping
View Results ( 2 ) Page
Part Number Datasheet Vrrm - Repetitive Reverse Voltage Vr - Reverse Voltage Operating Temperature Range Package/Case RoHS - Mouser
BAS40LS-QYL BAS40LS-QYL Datasheet 40 V 40 V - 55 C to + 150 C DFN-1006BD-2 Y
BAS70LS-QYL BAS70LS-QYL Datasheet 70 V 70 V - 55 C to + 150 C DFN-1006BD-2 Y
Published: 2021-12-21 | Updated: 2023-10-30