Nexperia PMEG60Tx Trench Schottky Barrier Rectifiers
Nexperia PMEG60Tx Trench Schottky Barrier Rectifiers feature 60V Maximum Efficiency General Application (MEGA) rectifiers encapsulated in a CFP package. The MEGA Schottky technology helps in achieving a low leakage current. These rectifiers function with a reverse voltage (VR) of ≤ 60V and are AEC-Q101 qualified. The PMEG60Tx Schottky barrier rectifiers can reflow and wave soldering with small, flat lead SMD power plastic packages. These rectifiers also feature high power capability due to clip-bonding technology. The Nexperia PMEG60Tx Schottky barrier rectifiers function with a -55°C to 175°C ambient temperature range. These rectifiers are ideal for low voltage rectification, high-efficiency DC-to-DC conversion, switch-mode power supply, reverse polarity protection, freewheeling, and low power consumption applications.Features
- Low forward voltage
- Low leakage current due to Trench MEGA Schottky technology
- High power capability due to clip-bonding technology
- Highest efficiency by electrical performance
- Best balance between forward voltage and reverse current
- Small and flat lead SMD power plastic package
- Improved thermal robustness
- Reduced risk of thermal runaway
- Reflow and wave soldering capability
- AEC-Q101 qualified
Specifications
- ≤ 60V reverse voltage (VR)
- Tj = 175°C junction temperature
- -55°C to 175°C ambient temperature range
- -65°C to 175°C storage temperature range
Applications
- Low voltage rectification
- High-efficiency DC-to-DC conversion
- Switch-mode power supply
- Freewheeling diode
- Reverse polarity protection
- Low power consumption applications
Additional Resources
View Results ( 7 ) Page
| Part Number | Datasheet | Description | If - Forward Current | Ifsm - Forward Surge Current | Ir - Reverse Current | Pd - Power Dissipation |
|---|---|---|---|---|---|---|
| PMEG60T30ELPX | ![]() |
Schottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 3 A | 50 A | 300 nA | 1.2 W |
| PMEG60T30ELRX | ![]() |
Schottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 4.2 A | 60 A | 300 nA | 1.15 W |
| PMEG60T10ELPX | ![]() |
Schottky Diodes & Rectifiers PMEG60T10ELP/SOD128/FlatPower | 1.4 A | 35 A | 130 nA | 1.2 W |
| PMEG60T10ELRX | ![]() |
Schottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 1.4 A | 30 A | 120 nA | 1.15 W |
| PMEG60T20ELRX | ![]() |
Schottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 2.8 A | 50 A | 200 nA | 1.15 W |
| PMEG60T50ELPX | ![]() |
Schottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 5 A | 50 A | 300 nA | 1.2 W |
| PMEG60T20ELPX | ![]() |
Schottky Diodes & Rectifiers PMEG60T20ELP/SOD128/FlatPower | 2.8 A | 40 A | 200 nA | 1.2 W |
Published: 2019-08-27
| Updated: 2023-05-02