MAX14595ETA+T

Analog Devices / Maxim Integrated
700-MAX14595ETA+T
MAX14595ETA+T

Mfr.:

Description:
Translation - Voltage Levels High-Speed, Open-Drain Capable Logic-Lev

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,048

Stock:
6,048 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹478.85 ₹478.85
₹323.42 ₹3,234.20
₹300.96 ₹7,524.00
₹265.03 ₹26,503.00
₹251.55 ₹62,887.50
₹225.50 ₹1,12,750.00
₹189.56 ₹1,89,560.00
Full Reel (Order in multiples of 2500)
₹183.27 ₹4,58,175.00
₹179.68 ₹8,98,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
TDFN-8
5.5 V
1.65 V
MAX14595
3 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: MAX14595
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADGx Series Level Translators

Analog Devices ADGx Series Level Translators are designed for flexible level translation solutions. These level translators operate at different voltage levels and are available in a variety of standard logic families.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.