MAX32630ICQ+

Analog Devices / Maxim Integrated
700-MAX32630ICQ+
MAX32630ICQ+

Mfr.:

Description:
ARM Microcontrollers - MCU ULTRA-LOW POWER CORTEX M4 TQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,891.95 ₹2,891.95
₹2,443.65 ₹24,436.50
₹2,334.04 ₹58,351.00
₹2,086.98 ₹1,87,828.20
₹1,990.85 ₹5,37,529.50
₹1,859.69 ₹10,04,232.60
1,080 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX32630
SMD/SMT
TQFP-100
ARM Cortex M4F
2 MB
32 bit
10 bit
96 MHz
66 I/O
512 kB
1.14 V
1.26 V
- 20 C
+ 85 C
Tray
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
I/O Voltage: 1.8 V
Interface Type: 1-Wire, I2C, Serial, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Processor Series: MAX32630
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: DARWIN
Watchdog Timers: Watchdog Timer
Unit Weight: 10.117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

DARWIN Ultra-Low-Power Microcontrollers

Analog Devices Inc. DARWIN Ultra-Low-Power Microcontrollers are an extensive range of Arm® microcontrollers. The DARWIN Microcontrollers are designed to provide maximum performance with minimal power consumption. The devices are highly integrated, secure, ultra-low-power microcontrollers that provide a choice of memory size and cores. This gives flexibility to pick the best microcontroller for an application.