Qorvo PAC55711 70V BLDC Motor Controller & Driver

Qorvo PAC55711 70V BLDC Motor Controller/Driver expands Qorvo's broad portfolio of full-featured Power Application Controller® (PAC) products. The PAC55711 devices are highly optimized System-on-Chip (SOC) for controlling and powering next-generation smart energy appliances, devices, and equipment. These controllers/drivers feature VDS Sensing, Cycle By Cycle (CBC), Enhanced Sample And Hold (S&H), a Windowed Watchdog Timer, and hardware-based nBRAKE/nDRVDIS for safety-based applications with external safety MCU support.

The Qorvo PAC55711 application controller integrates a 150MHz Arm® Cortex®-M4F 32-bit microcontroller core with Qorvo's proprietary and patent-pending Multi-Mode Power Manager™, Configurable Analog Front End™, and Application Specific Power Drivers™ to form compact microcontroller-based power and general-purpose application systems. The PAC55711's microcontroller features up to 128kB of embedded FLASH and 32kB of SRAM memory, a high-speed 12-bit 2.5 MSPS analog-to-digital converter (ADC) with dual auto-sampling sequencers, 5.0V/3.3V I/Os, flexible clock sources, timers, a versatile 14-channel PWM engine, and several serial interfaces.

Features

  • 150MHz Arm Cortex M4F
  • 128kB Flash, 32kB SRAM
  • 70V Buck/SEPIC DC/DC controller with external N-channel FET
  • 5V/200mA system supply
  • 3x high-side 70V 1.2A (source) / 1.8A (sink) gate drivers
  • 3x low-side 20V 1.2A (source) / 1.8A (sink) gate drivers
  • Vds sensing
  • Advanced cycle-by-cycle protection
  • 3x differential PGA (1x to 48x)
  • 4x single PGA (1x to 48x)
  • Programmable over-current shut-down
  • Programmable comparator hysteresis and blanking
  • Simultaneous sample and hold for 3-phase
  • 5.2V to 70V power supply input voltage range
  • 14x digital GPIOs (3.3V tolerant and 8x AIOx GPIOs
  • 4x MCU PWMs
  • UART/SPI, I2C, and CAN serial interfaces
  • 48-pin TQFN package, 6mm x 6mm
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Industrial BLDC motor control (pumps, fans, robotics)
  • Power and garden tools
  • Small appliances
  • E-mobility
Published: 2024-06-27 | Updated: 2025-04-01