RAFI RAFIX 30 FS+ Control Components
RAFI RAFIX 30 FS+ Control Components meet the need for a low-profile alternative with high design standards. The components feature a low overall height of 3.45mm above the front plate and a low mounting depth of 15.7mm (PCB) or 32.8mm (QC). Other features of the RAFIX 30 FS+ series include FS technology PCB switching elements and FLEXLAB technology for easy pushbutton labeling. Applications include plant engineering, automotive, and measurement-control-regulation.Features
- Special tactile feedback
- Ideal for operation with gloves
- No assembly errors with FS technology PCB switching elements
- Due to the short-travel adapter, it is compatible with the MICON 5 short-travel keyswitch as a switching element
- FLEXLAB technology for easy pushbutton labeling
Specifications
- Models
- Pushbutton
- Selector switch, keylock switch
- USB standard
- Signal indicator
- Design
- 30.3mm mounting hole diameter
- 15.7mm (PCB) or 32.8mm (QC) mounting depth
- 5 different actuating elements and indicators
- Top-quality stainless steel for sophisticated design and unparalleled product recognition
- Illumination with SMT-LED
- Technology
- IP65 degree of protection
- Switching elements with silver contacts (max. 250V/4A) or gold contacts (max. 35V/100mA)
- 35 x 35mm min. grid spacing
- PCB terminal type or quick-connect terminal
Applications
- Machine and plant engineering
- Automotive industry
- Measurement-control-regulation
Published: 2017-05-01
| Updated: 2022-05-10