ROHM Semiconductor Automotive Transient Voltage Suppressor Diodes
ROHM Automotive Transient Voltage Suppressor (TVS) Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a Peak pulse power (PPP) of 24W to 230W. The Automotive TVS diodes exhibit a reverse breakdown voltage range (VBR) between 5.32V and 34.65V and a 0.87A to 6A peak pulse current (IPP) range. These diodes provide excellent ESD protection and are available in various packages.Features
- High reliability
- AEC-Q101 and AEC-Q006 qualified
- Low forward voltage (VF)
- Low capacitance; Ct = 3.5pF
- 2-line ESD protection
- Bi-directional ESD protection
- Available in the following packages
- EMD2 (SOD-523)
- SSD3 (SOT-23)
- UMD3 (SOT-323)
- VMN2 (SOD-923)
Applications
- ESD application
- TVS requirements
- CAN-FD/CAN-XL
- CAN
- FlexRay
View Results ( 90 ) Page
| Part Number | Datasheet | Package/Case | Working Voltage | Breakdown Voltage | Clamping Voltage | Cd - Diode Capacitance | Pppm - Peak Pulse Power Dissipation | Ipp - Peak Pulse Current |
|---|---|---|---|---|---|---|---|---|
| VS12VUA1LAMTFTR | ![]() |
SOD-128-2 | 12 V | 12 V | 19.9 V | 600 W | 30.2 A | |
| MMBZ20VALYT116 | ![]() |
SC-59-3 (SOT-23-3) | 17 V | 20 V | 28 V | 55 pF | 40 W | 1.4 A |
| VS18VUA1LAMTFTR | ![]() |
SOD-128-2 | 18 V | 18 V | 29.2 V | 600 W | 20.5 A | |
| VS7V0UA1LAMTFTR | ![]() |
SOD-128-2 | 7 V | 7 V | 12 V | 600 W | 50 A | |
| SMF14VTFTR | ![]() |
SOD-123FL-2 | 14 V | 14 V | 23.2 V | 150 pF | 200 W | 8.6 A |
| EMZ6.8EFHT2R | ![]() |
SOT-553-5 | ||||||
| ESDCAN24HPYFHT116 | ![]() |
SC-59-3 (SOT-23-3) | 24 V | 25.5 V | 43.5 V | 180 W | 4.3 A | |
| ESDCAN27HPYFHT116 | ![]() |
SC-59-3 (SOT-23-3) | 27 V | 28 V | 47.5 V | 180 W | 4 A | |
| RSB12ZMT2L | ![]() |
SOT-723-3 | 9 V | 12 V | 1 pF | |||
| ESD27VASAFHT2RB | ![]() |
SOD-882-2 | 24 V | 27 V | 42 V | 10 pF | 100 W | 2.4 A |
Published: 2018-02-07
| Updated: 2025-01-28