ROHM Semiconductor BD34302EKV Evaluation Board

ROHM Semiconductor BD34302EKV Evaluation Board is designed to easily demonstrate the functionality and versatility of the BD34302EKV MUS-IC™ Series 32-Bit Stereo Audio DAC. The BD34302EKV DAC is developed for high-quality audio and integrates ROHM's exceptional sound quality design technology. The ROHM BD34302EKV Evaluation Board includes a USB 2-wire conversion board, four spacers, and a quick manual.

Applications

  • CD/SACD player
  • Digital Audio Player (DAP)
  • USB-DAC and others

Specifications

  • 4.5V to 5.5V supply voltage range of AVCC
  • 1.4V to 1.6V supply voltage range of DVDD
  • 3.0V to 3.6V supply voltage range of DVDDIO
  • 130dB (Typ) SNR
  • -115dB (Typ) THD+N
  • 130dB (Typ) dynamic range
  • -40°C to +85°C operation temperature range

Kit Contents

  • USB 2-wire conversion board (attached on the evaluation board)
  • Four spacers
  • CD-ROM
  • Quick manual
  • Precautions

Layout

ROHM Semiconductor BD34302EKV Evaluation Board
ROHM Semiconductor BD34302EKV Evaluation Board
Published: 2025-01-06 | Updated: 2025-01-17