Schneider Electric Altivar HVAC ATH200 Variable-Speed Drives

Schneider Electric Altivar HVAC ATH200 Variable-Speed Drives are designed for simple applications in compact heating, ventilation, and air-conditioning (HVAC) machines from 0.37kW to 22kW (0.5HP to 30HP). This Altivar HVAC ATH200 improves the performance of efficient control panels, especially for outdoor-mounted machines. These variable-speed drives are designed to optimize the mechanical, electrical, thermal, and automation design of the control panel while providing high reliability and sustainability. ATH200 variable-speed drives support HVAC installations in commercial buildings, original equipment manufacturer (OEM)-built equipment, and mission-critical facilities, such as hospitals, airports, and data centers.

Features

  • Supports a maximum transient current of 110% of the nominal drive current for 60 seconds
  • Adapted to control asynchronous motors, synchronous motors, and permanent magnet motors
  • Motor control method:
    • Variable torque for fan/pump
    • Energy-saving mode
    • Sensorless vector control
    • Standard V/F
    • V/F 5 points
    • Synchronous motor
  • Embedded functions:
    • Fire mode
    • Run permissive
    • PID controller
    • Additional PID
    • Damper control
    • Under load detection for a broken belt
  • Options:
    • BACnet/IP communication modules
    • ATH200 configuration transfer by using the graphic display terminal, SoMove, or multi loader
    • Graphic display terminal (IP65) or LED display terminal (IP54)
  • Compliant with IEC 60721-3-3 3C3
  • Coated printed circuit board
  • Large voltage range
  • Operations up to 60°C ambient temperature
  • Efficiency class IE2 according to IEC 61800-9-2
  • Sustainability:
    • Aluminum certified ASI
    • Plastic with at least 20% bio-based content
    • Packaging made with over 70% recycled cardboard
    • No single-use plastic

Applications

  • Air-cooled chillers
  • Roof-top units
  • Heat pumps
  • Smoke extraction fans
  • Boilers
  • Condenser fans
  • Supply fans
  • Power exhaust fans
  • Variable primary pumps
  • Secondary pumps

Specifications

  • Operational voltage ranges:
    • 200V to 240V single-phase
    • 200V to 240V three-phase
    • 380V to 500V three-phase
    • 525V to 600V three-phase
  • Operating ambient temperatures:
    • -15°C to +50°C (without derating)
    • +50°C to +60°C (with derating factor)
  • A2L refrigerant certification
  • IP20 protection degree
  • Safe Torque Off certified IEC 61508 safety integrity level 3, and performance level "e" (PL e) according to ISO/EN13849-1-2
  • Modbus serial line and BACnet MS/TP embedded communication protocols
Schneider Electric Altivar HVAC ATH200 Variable-Speed Drives

Typical HVAC Architecture

Application Circuit Diagram - Schneider Electric Altivar HVAC ATH200 Variable-Speed Drives

Videos

Published: 2026-03-18 | Updated: 2026-10-01