ScioSense AS6040 Development Tools

ScioSense AS6040 Development Tools are used for quick and easy start-up and evaluation of the AS6040 ultrasonic flow converter (UFC). These kits support the functionality needed for standard water and heat meters. They offer user-friendly configuration and extensive testing of the AS6040, and a complete assembler environment for programming the device.

Features

  • Quick and easy start-up and evaluation of the AS6040 ultrasonic flow converter (UFC)
  • Supports the functionality needed for standard water and heat meters
  • Offers user-friendly configuration and extensive testing of the AS6040
  • Complete assembler environment for programming the device

Kit Contents

  • AS6040-DK (Based on AS6040 in QFN48 package)
  • Cable connecting board and PICOPROG
  • PICOPROG V3.0 (Programmer and interface)
  • USB cable (Connects PICOPROG V3.0 to PC)

Overview

ScioSense AS6040 Development Tools
View Results ( 3 ) Page
Part Number Datasheet Description
AS6040-QF_DK_RB AS6040-QF_DK_RB Datasheet Multiple Function Sensor Development Tools AS6040 Reference board
AS6040-QF_DK AS6040-QF_DK Datasheet Multiple Function Sensor Development Tools AS6040 Development kit
AS6040_ST_NS V1.0 AS6040_ST_NS V1.0 Datasheet Multiple Function Sensor Development Tools AS6040 Nucleo shield
Published: 2021-04-12 | Updated: 2022-03-11