Seeed Studio Crazyflie 2.0 DWM1000 Deck

Seeed Studio Crazyflie 2.0 DWM1000 Deck is a Tag in the Loco Positioning system and measures the distance to Anchors. The distances estimate the absolute position of the Crazyflie 2X in a room. This can then be used for autonomous flight. This Seeed Studio product is intended to be used with Loco Positioning Nodes and cannot be used standalone.

Features

  • Features
    • Measures distances to Loco Positioning Node Anchors
    • 4 status LEDs
       
  • Electrical specifications
    • Based on the Decawave DWM1000 module
    • Implements IEEE 802.15.4 UWB
    • 1-wire memory for automatic expansion deck detection
       
  • Ranging specifications
    • Ranging accuracy ±10cm according to DWM1000 spec. See the wiki for measurements.
    • Maximum tested range 10m
    • Ranging rate 500Hz, shared over all anchors. Around 80Hz per anchor with 6 anchors 
  • Radio specifications
    • Operates at 3.2-7GHz
    • Channel bandwidth 500MHz
       
  • Power consumption
    • Max 150mA, depends on operation mode and configuration
    • Crazyflie 2.X flight time with deck 6 minutes
       
  • Mechanical specifications
    • Weight: 3.3g
    • Size (WxHxD): 28x35x4mm
    • Designed for mounting above or under the Crazyflie 2.X
Published: 2019-07-15 | Updated: 2023-12-19