Sensirion SLF3S-0600F Liquid Flow Sensor

Sensirion SLF3S-0600F Liquid Flow Sensor enables precise and reliable measurements of dynamic liquid flow rates up to 2000µl/min bi-directionally. Sensirion SLF3S-0600F sensor features a digital interface (I2C) via a 6-pin standard electrical connector. SLF3S-0600F builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion's flow sensing platform and achieves outstanding performance. CMOSens technology combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The CMOS technology is ideal for demanding and cost-sensitive OEM applications.

Features

  • Low flow sensing up to ±2000µl/min
  • Calibrated for H2O and IPA
  • Linearized, temperature-compensated, and fully calibrated digital output signal (I2C)
  • Bidirectional measurement and real-time failure detection
  • 200:1 or better turndown ratio
  • Compact and lightweight form factor
  • Straight, unobstructed flow channel without moving parts
  • Response time below 20ms

Applications

  • Failure detection and volume confirmation
    • Diagnostics
    • Cell analysis
    • Analytical instruments
  • Process control and monitoring
    • Coating, additive, and reagent dispensing systems
Published: 2020-09-02 | Updated: 2024-12-23