STMicroelectronics STBR3012-Y Automotive High Voltage Rectifier
STMicroelectronics STBR3012-Y Automotive High Voltage Rectifier features a high-quality design that results in consistently reproducible characteristics and intrinsic ruggedness. These characteristics make the rectifier ideal for heavy-duty applications that demand long-term reliability like automotive applications. This diode is especially suitable for use as an input bridge diode in battery chargers, thanks to its ultralow conduction losses.Features
- AEC-Q101 qualified
- Ultralow conduction losses
- Ultralow reverse losses
- High junction temperature capability
- VRRM guaranteed from -40 to +175°C
- ECOPACK®2 compliant component
- PPAP capable
View Results ( 3 ) Page
| Part Number | Datasheet | Description | If - Forward Current | Vr - Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current |
|---|---|---|---|---|---|---|---|
| STBR3012G2Y-TR | ![]() |
Rectifiers Automotive 1200 V, 30 A Bridge Rectifier Diode | 30 A | 1.2 kV | 1.05 V | 300 A | 2 uA |
| STBR3012WY | ![]() |
Rectifiers Automotive 1200 V, 30 A Bridge Rectifier Diode | 30 A | 1.2 kV | 950 mV | 300 A | 10 uA |
| STBR3012G2-TR | ![]() |
Rectifiers High voltage rectifier for bridge applications | 30 A | 1.2 kV | 1.05 V | 300 A | 2 uA |
Published: 2017-03-15
| Updated: 2024-07-22