STMicroelectronics STM32U575I-EV Evaluation Board
STMicroelectronics STM32U575I-EV Evaluation Board is a development platform for the STM Arm® Cortex®-M33 core‑based microcontroller with Arm® TrustZone® and the Armv8-M mainline security extension. The STM32U575I-EV Evaluation board is based on an ultra-low-power STM32U575AII6Q microcontroller with 2Mbytes of Flash memory and 786Kbytes of SRAM. It has one external memory interface supporting an LCD interface, two Octo-SPI memory interfaces, one USB Type-C® 2.0 FS device, and a host with a Power Delivery controller interface (UCPD).Features
- STM32U575AII6Q Arm® Cortex®-M33 core-based microcontroller including Arm® TrustZone® with 2Mbytes of Flash memory, 786Kbytes of SRAM, and an embedded SMPS in a UFBGA169 package
- 2.8" 240x320 pixel-262K color parallel port TFT LCD touch panel module
- CMOS camera QSXGA 5 megapixels
- USB Type-C® FS, Sink and Source power capability 5V/500mA
- SAI audio codec
- ST-MEMS digital microphone
- ST-MEMS 3D accelerometer and 3D gyroscope sensor
- Light-dependent resistor (LDR) and potentiometer for ADC
- 512-Mbit Octo-SPI Flash, 16-Mbit SRAM, 128-Kbit I2C EEPROM
- Power-metering demonstration with dual‑channel sigma‑delta modulator
- 4 user LEDs
- Reset, Tamper, and User buttons
- 4-direction joystick with selection button
- Touchkey button
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Comprehensive free software libraries and examples available with the STM32CubeU5 MCU Package
- Board connectors
- 5V power jack
- USB Type-C®
- RS-232 communication and I2C compatible serial interface
- CAN FD
- Stereo audio jack including analog microphone input
- Connector for ADC input and DAC output
- Smartcard socket
- microSD™ card holder
- Coin-battery cell holder for power backup
- JTAG and ETM trace debugger connector
- 8‑bit camera expansion connector
- Octo-SPI expansion connectors
- Pmod™ and STMod+ expansion connectors
- Audio MEMS expansion connector
- Motor-control interface expansion connector
- Expansion connectors for daughterboard or wire-wrap board
- Flexible power-supply options: ST-LINK, USB VBUS, or external sources
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
Published: 2021-09-14
| Updated: 2023-06-06