TDK InvenSense ICS-40212 Analog Microphone

TDK InvenSense ICS-40212 Analog Microphone is a Micro Electro Mechanical Sensor (MEMS) microphone with very high dynamic range and a low-power AlwaysOn mode. This microphone incorporates a MEMS microphone element, an impedance converter, and an output amplifier. The ICS-40212 features a low-power mode that is active when the supply voltage is <2V and operates with 55µA.

The ICS-40212 microphone offers 128dB sound pressure level (SPL) acoustic overload point in high-performance mode, tight ±1dB sensitivity tolerance, and 35Hz to 20kHz extended frequency response. This microphone is available in 3.5mm x 2.65mm x 0.98mm dimensions with a bottom port surface-mount package. Typical applications include smartphones, still and video cameras, AlwaysOn listening, wearable devices, and IoT devices.

Features

  • Analog output
  • -38dBV sensitivity
  • ±1dB sensitivity tolerance
  • 35Hz to 20kHz extended frequency response
  • -84dB power supply rejection ratio (PSRR)
  • 3.5mm x 2.65mm x 0.98mm surface-mount package
  • Compatible with Sn/Pb and Pb-free solder processes
  • RoHS / WEEE compliant

Applications

  • Smartphones
  • AlwaysOn
  • Wearable devices
  • Still and video cameras
  • IoT devices

Specifications

  • 66dBA signal-to-noise ratio (SNR)
  • High-performance mode
    • 165µA current
    • 128dB SPL acoustic overload point (AOP)
  • Low-power mode
    • 55µA current
    • 123dB SPL AOP
  • 160dB sound pressure level
  • 10,000g mechanical shock
  • -0.3V to 3.63V supply voltage (VDD)
  • Temperature range
    • -40°C to +85°C biased
    • -55°C to +150°C storage

Block Diagram

Block Diagram - TDK InvenSense ICS-40212 Analog Microphone

Mechanical Drawing

Mechanical Drawing - TDK InvenSense ICS-40212 Analog Microphone
Published: 2018-06-29 | Updated: 2024-08-21