TDK MLZ Decoupling Circuit Multilayer Fixed Inductors
TDK MLZ Decoupling Circuit Multilayer Fixed Inductors feature high DC superimposition characteristics and low DC resistance. Ranging in size from 0402 to 0805, the MLZ components are compatible with wide frequency band noise, from low to high frequency. H-type products have a rated current that is equivalent to that of wound coils. W-type devices have both large current and low resistance, and the L-type inductors have up to 60% lower resistance than the W-type products.
Features
- Inductors for decoupling circuits that have DC superimposition characteristics and low DC resistance
- 0402, 0603, and 0805 case size options
- Shielded construction
- Ferrite core
- PCB mount
- Lead free, halogen free, RoHS and REACH compliant
- Compatible with wide frequency band noise, from low to high frequency
- H-type: Rated current equivalent to that of wound coils
- W-type: Standard with both large current and low resistance
- L-type: Has a resistance up to 60% lower than W type products
Applications
- Smartphones
- Tablet terminals
- Notebook PCs
- Camera modules
- DSCs
- Video game consoles
- Portable memory audio devices
- Navigation systems
- PNDs
- WLANs
- SSDs
Specifications
- 100nH to 100µH inductance range
- ±20% or ±25% tolerance
- 80mA to 1.15A maximum DC current range
- 30mΩ to 3.7Ω maximum DC resistance range
- 30mA to 1A saturation current range
- 50MHz to 160MHz SRF range
- -55°C to +125°C operating temperature range
Dimensions
Published: 2016-05-05
| Updated: 2025-12-30