TE Connectivity LUMAWISE Endurance S Domes
TE Connectivity's (TE) LUMAWISE Endurance S Domes are designed for street lighting control and made explicitly for LUMAWISE Endurance S connector systems. These TE LED LUMAWISE Endurance S Domes follow industry-standard Zhaga book 18 with IP66-rating protection and IK09-rated impact resistance that extends the product life.TE LUMAWISE Endurance S Domes are UV resistant with upward, downward, and sideways mounting options. These LED domes are available in smoke gray and transparent colors. LUMAWISE Endurance S Domes are made of polycarbonate material, ideal for street and area lighting, outdoor luminaires, and central management systems.
Features
- Follows Zhaga book 18 industry standard
- Extended product life in harsh environments with IP66 rating protection
- Minimum condensation with an optional vent feature
- IK09 high-impact resistance
- Secure low-torque mating of sealing cap or base and receptacle
- Available in smoke gray and transparent colors
- Polycarbonate domes
Applications
- Street and area lighting
- Sensor ready controlÂ
- Central management systems
- Photo controls
- Outdoor luminaires:
- Wall packs
- Parking lots
- Walkways
View Results ( 10 ) Page
| Part Number | Datasheet | Description | Color | Diameter |
|---|---|---|---|---|
| 1-2328823-3 | ![]() |
LED Lenses & Assemblies LUMAWISE End S,80mm dome,clear,tall | Clear | 69.5 mm |
| 1-2329013-1 | ![]() |
LED Lenses & Assemblies LUMAWISE End S,40mm dome,clear,low | Clear | 38 mm |
| 1-2328823-1 | ![]() |
LED Lenses & Assemblies LUMAWISE End S,80mm dome, clear, low | Clear | 69.5 mm |
| 2328823-1 | ![]() |
LED Lenses & Assemblies LUMAWISE End S 80mm dome,smoke gray,low | Gray | 69.5 mm |
| 1-2328823-2 | ![]() |
LED Lenses & Assemblies LUMAWISE End S, 80mm dome, clear, med | Clear | 69.5 mm |
| 2328823-2 | ![]() |
LED Lenses & Assemblies LUMAWISE End S,80mm dome,smoke gray,med | Gray | 69.5 mm |
| 2328823-3 | ![]() |
LED Lenses & Assemblies LUMAWISE End S,80mm dome,smoke gray,tall | Gray | 69.5 mm |
| 2329013-1 | ![]() |
LED Lenses & Assemblies LUMAWISE End S,40mm dome,smoke gray,low | Gray | 38 mm |
| 2329013-2 | ![]() |
LED Lenses & Assemblies LUMAWISE End S, 40mm dome,smoke gray,tall | Gray | 38 mm |
| 1-2329013-2 | ![]() |
LED Lenses & Assemblies LUMAWISE End S, dome,clear,tall | Clear | 38 mm |
Published: 2019-06-28
| Updated: 2023-10-06