Teledyne LeCroy T3DSO2000A Oscilloscopes
Teledyne Lecroy T3DSO2000A Oscilloscopes feature two-channel and four-channel models with analog bandwidth options from 100MHz to 500MHz. These oscilloscopes utilize high-speed display technology that provides excellent signal clarity, fidelity, and performance. The models are available with a minimum vertical input range of 500μV/div, an innovative digital trigger system with high sensitivity and low jitter, and a waveform capture rate of 500,000 waveforms/sec (sequence mode). The T3DSO2000A series offers a capacitive 10.1” color touch screen, 200Mpts of memory, 2GS/s sample rate, bode plot, a function generator, and power analysis. The design of Teledyne Lecroy T3DSO2000A Oscilloscopes includes a hardware co-processor that delivers measurements quickly and accurately without slowing acquisition and front-panel response.Features
- 9 basic math functions plus FFT and 50+ automatic measurement parameters
- Includes serial bus trigger and decode
- Waveform sequence recorder
- USB for mass storage, printing, and PC control, plus LAN for fast data transfer
- Includes bode plot and power analysis applications as standard
- Optional mixed signal oscilloscopeĀ (MSO), 16 digital channels
Specifications
- 100MHz, 200MHz, 350MHz, and 500MHz bandwidths
- 2 or 4 channels
- 100Mpts/ch (200Mpts interleaved) memory
- Up to 2GS/s (interleaved) sample rate
- 10.1" bright TFT LCD (1024 x 600) display
- USB host, USB device, LAN connectivity
- 3-year warranty
Front-Panel Layout
Published: 2020-09-15
| Updated: 2025-03-27