Texas Instruments AWR6443/AWR6843 Single-Chip mmWave Sensor
Texas Instruments AWR6443/AWR6843 Integrated Single-Chip mmWave Sensor is based on FMCW radar technology and can operate in the 60GHz to 64GHz band. It is built with TI's low-power 45nm RFCMOS process and enables unprecedented levels of integration in an extremely small form factor. The Texas Instruments AWR6443/AWR6843 is an ideal solution for the automotive industry's low-power, self-monitored, ultra-accurate radar systems.Features
- FMCW transceiver
- Integrated PLL, transmitter, receiver, baseband, and A2D
- 60 to 64GHz coverage with 4GHz continuous bandwidth
- Four receive channels
- Three transmit channels
- Supports 6-bit phase shifter
- Ultra-accurate chirp engine based on fractional-N PLL
- 12dBm TX power
- 12dB RX noise figure
- –93dBc/Hz phase noise at 1MHz
- Built-in calibration and self-test
- Arm® Cortex-R4F-based radio control system
- Built-in firmware (ROM)
- Self-calibrating system across frequency and temperature
- C674x DSP for advanced signal processing
- Hardware accelerator for FFT, filtering, and CFAR processing
- Memory compression
- Arm R4F microcontroller for object detection and interface control
- Supports autonomous mode (loading user application from QSPI flash memory)
- Internal memory with ECC
- 1.75MB, divided into MSS program RAM (512KB), MSS data RAM (192KB), DSP L1RAM (64KB) and L2 RAM (256KB), and L3 radar data cube RAM (768KB)
- Technical reference manual includes allowed size modifications
- Other interfaces available to user application
- Up to six ADC channels (low sample rate monitoring)
- Up to two SPI ports
- Up to two UARTs
- Two CAN-FD interfaces
- I2C
- GPIOs
- 2-lane LVDS interface for raw ADC data and debug instrumentation
- Functional safety-compliant targeted
- Developed for functional safety applications
- Documentation will be available to aid the ISO 26262 functional safety system design
- Hardware integrity up to ASIL B targeted
- Safety-related certification ISO 26262 certification by TUV SUD planned
- Non-functional safety variants
- AECQ-100 qualified
- Power management
- Built-in LDO network for enhanced PSRR
- I/Os support dual voltage 3.3V/1.8V
- Clock source
- 40.0MHz crystal with internal oscillator
- Supports external oscillator at 40MHz
- Supports externally driven clock (square/sine) at 40MHz
- Easy hardware design
- 0.65mm pitch, 161-pin 10.4mm × 10.4mm flip-chip BGA package for easy assembly and low-cost PCB design
- Small solution size
- Supports automotive temperature operating range
Applications
- Interior cabin sensing
- Child presence detection
- Occupancy detection
- Seat belt reminder
- Gesture detection
- Driver vital sign monitoring
- Kick sensor/access sensor
Datasheets
Functional Block Diagram
Published: 2020-08-14
| Updated: 2024-08-12