Texas Instruments DRV8106H-Q1EVM Gate Driver Evaluation Module
Texas Instruments DRV8106H-Q1EVM Gate Driver Evaluation Module (EVM) is designed to evaluate the DRV8106H-Q1. The DRV8106H-Q1 is an integrated automotive-qualified brushed DC motor driver. The DRV8106H-Q1 is a highly integrated half-bridge gate driver capable of driving high-side and low-side N-channel power MOSFETs. It generates the proper gate drive voltages, using an integrated doubler charge pump for the high side and a linear regulator for the low side.The Texas Instruments DRV8106H-Q1EVM has a half-bridge consisting of two N-channel MOSFETs that drive motors bi-directionally up to 15ARMS, 20A peak current. The evaluation module operates from a single power supply for the analog power and from the USB line for the digital power, which can be customized to be externally supplied. A negative 18V reverse battery protection circuit, along with a 20ARMS rated PI filter, is provided to clean up the power supply input and protect against incorrect battery connections.
Features
- 4.5V to 33V operating voltage range
- Up to 2.5A peak current
- A simple STEP/DIR input interface
- Integrated current sense and micro-stepping indexer
- Smart tune technology
Kit Contents
- DRV8106H-Q1EVM evaluation module
- Micro-USB cable
Board Layout
Published: 2021-05-04
| Updated: 2025-02-27