Texas Instruments TMP9A00-EP Analog Out Temperature Sensors
Texas Instruments TMP9A00-EP Low-Power Analog Out Temperature Sensors operate from –55°C to 150°C on a supply voltage of 1.8V to 5.5V with a supply current of 4µA. The TMP9A00-EP offers an operation as low as 1.8V, which is possible for temperatures between 15°C and 150°C. The linear transfer function has a slope of –11.77mV/°C (typical) and an output voltage of 1.8639V (typical) at 0°C. The TMP9A00-EP has a ±2.5°C accuracy from –55°C to 130°C and ±3.5°C from 130°C to 150°C.The TI TMP9A00-EP Temperature Sensors offer a 4µA (maximum) supply current that limits the device's self-heating to less than 0.01°C. When V+ is less than 0.5V, the device is in shutdown mode and consumes less than 20nA (typical).
The TMP9A00-EP Temperature Sensors are available in a tiny 5-pin SC70 package, reducing the required board space.
Features
- Supports defense, aerospace, and medical applications
- Controlled baseline
- One assembly/test site
- One fabrication site
- Extended product life cycle
- Extended product-change notification
- Product traceability
- ±2.5°C accuracy from –55°C to +130°C
- ±3.5°C accuracy from –55°C to +150°C
- Supply voltage range of 1.8V to 5.5V
- Low power of 4µA (maximum)
- SC70 microsize package
Applications
- Defense radio
- Radar
- Avionics
- Sensors and imaging
Additional Resources
Block Diagram
Published: 2020-12-29
| Updated: 2025-03-10