Texas Instruments TPS3899/TPS3899-Q1 Precision Voltage Supervisor

Texas Instruments TPS3899/TPS3899-Q1 Precision Voltage Supervisor is a nano power, precision voltage supervisor with ±0.5% threshold accuracy, programmable sense, and reset time delay in a 6-pin space-saving 1.5mm x 1.5mm WSON package. The TPS3899 is a feature-rich voltage supervisor that offers the smallest total solution size in its class. Built-in hysteresis, along with programmable delay, prevents false reset signals when monitoring a voltage rail or push-button signals.

The separate VDD and SENSE pins allow for the redundancy sought by high-reliability systems. SENSE is decoupled from VDD and can monitor rail voltages other than VDD. Optional use of external resistors is supported by the high impedance input of the SENSE pin. Both CTS and CTR provide delay adjustability on the rising and falling edges of the RESET signals. CTS also functions as a debouncer by ignoring voltage glitches on the monitored voltage rails and operates as a "manual reset" that can be used to force a system reset.

The precision performance and best-in-class features in a compact form factor make the Texas Instruments TPS3899/TPS3899-Q1 ideal for wide-ranging industrial and battery-powered applications such as Factory/Building Automation, Motor Drives, and consumer products. The device is fully specified over a temperature range of –40°C to +125°C (TA). The TPS3899-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Precision voltage and push-button monitor
  • 0.85V to 6V (DL and PL outputs) VDD range
  • 1V to 6V (PH output) VDD range
  • Programmable sense and reset delay
  • 125nA (typ) nano quiescent current
  • ±0.5% (typ) high threshold accuracy
  • 5% (typ) precision hysteresis:
  • 0.505V (typ) adjustable threshold voltage
  • 0.8V to 5.4V fixed threshold voltage
    • Fixed threshold level available in 100mV steps
  • Multiple output topologies
    • DL - open-drain active-low
    • PL - push-pull active-low
    • PH - push-pull active-high
  • –40°C to +125°C temperature range
  • 1.5mm × 1.5mm WSON package

Applications

  • Electricity meters
  • Building automation
  • Body Control Module (BCM)
  • Datacenter and enterprise computing
  • Notebooks, desktop computers, servers
  • Smartphones, hand-held products
  • Portable, battery-powered equipment
  • Solid-state drives
  • STB and DVR

Functional Block Diagram

Block Diagram - Texas Instruments TPS3899/TPS3899-Q1 Precision Voltage Supervisor
Published: 2021-02-16 | Updated: 2024-11-07