Texas Instruments TPS7H6003EVM-CVAL Evaluation Module
Texas Instruments TPS7H6003EVM-CVAL Evaluation Module accepts up to a 150V input, allowing users to test the reliability of the TPS7H6003-SP by driving the EPC2307. The TI TPS7H6003EVM-CVAL evaluation module is set up to operate the TPS7H6003-SP in PWM mode by default. The TPS7H6003-SP then receives an input of one switching signal and internally develops a complementary signal. This feature can be changed to the IIM mode, in which the two outputs work independently of one another.Features
- Selectable input interlock protection in independent input mode
- Split outputs for adjustable turn-on and turn-off times
- 25ns typical propagation delay in independent input mode
- 1.5A peak source, 3A peak sink current
- Up to 150V operation on the PVIN input
- PWM and IIM modes supported
- Large pads to place own inductors and capacitors
- Integrated dead time for PWM mode
Applications
- Communications payload
- Command and data handling
- Satellite electrical power system
- Space satellite point of load supply for FPGA core voltage rails
Layout
Published: 2023-08-11
| Updated: 2024-09-12