Texas Instruments TPSM842xx Power Modules
Texas Instruments TPSM842xx Power Modules are an easy-to-use integrated power solution that combines a 1.5A DC/DC converter with power MOSFETs, an inductor, and passives into a 3-pin, through-hole package. This total power solution requires adding only input and output capacitors. This solution eliminates the loop compensation and magnetics part selection from the design process. The standard TO-220 pin-out allows a much-improved replacement of linear regulators packaged in this industry-standard footprint. The TPSM842xx devices provide much higher efficiency without the need for a heatsink.Features
- Complete integrated power solution
- 3-Pin TO-220 Footprint
- Efficiencies up to 95%
- 3.3V, 5V, and 12V Fixed output voltage options
- 400kHz Switching frequency
- Advanced Eco-mode™ pulse skip
- Pre-bias output start-up
- Over-current protection
- Output over-voltage protection
- Thermal shutdown
- –40°C to +125°C Operating junction range
- –40°C to +85°C Operating ambient range
- Meets EN55022 Class B emissions
Applications
- 12V, 24V Distributed power-bus supply
- Industrial white goods
- Consumer
- Audio
- STB, DTV
- Printer
Videos
Functional Block Diagram
Published: 2017-09-15
| Updated: 2025-05-29