Toshiba CUHSx Schottky Barrier Diodes
Toshiba CUHSx Schottky Barrier Diodes (SBDs) are suitable for rectifying power supply circuits and protecting reverse currents. These diodes are high-speed switching devices that incorporate Si technology and use a US2H package to achieve low-thermal resistance. These SBDs offer a reverse leakage greater than other types of diodes making them more susceptible to thermal runaway under high-temperature and high-voltage conditions. To improve the efficiency of power supply use, these SBDs are required to have low forward voltage and low reverse current. The DC-DC boost converter ICs are used in voltage-boosting circuits for driving LCD backlight LEDs in portable devices like smartphones, tablets, and notebook PCs. In addition to the DC-DC converter circuits, Toshiba CUHSx Schottky Barrier Diodes are also used in applications such as motor driver circuits, MOSFET gate driver circuits, and freewheeling diodes.Features
- High-speed switching action
- Low forward voltage, 280mV to 660mV range
- 30V to 60V repetitive reverse voltage range
- Low reverse current, 6µA to 300µA range
- 1A, 1.5A, and 2A average rectified current ratings
- 10A forward surge current
- -55°C to +150°C operating temperature range
- Small size and high-allowable loss
- US2H package (package code: SOD-323HE)
- Improved thermal characteristics
Applications
- Mobile devices
- Notebook PCs
- Tablets
- Portable battery packs
- Home appliances
- AV equipment
- VRs
- Game machines
- Power supply circuit
Videos
Published: 2018-12-11
| Updated: 2023-02-22