Toshiba TB9032FNG Automotive CXPI Receiver IC

Toshiba TB9032FNG Automotive Clock Extension Peripheral Interface (CXPI) Receiver IC is a communication driver receiver that can switch between commander and responder nodes using the external pin. When in sleep mode, the device enters a standby state with low power consumption. In addition, the IC is equipped with fault detection functions, including overheat detection and low voltage detection, and stops output when an abnormality is detected. Toshiba TB9032FNG CXPI communication driver receiver IC complies with ISO 20794-4 for the CXPI communication. Applications include steering switches, meter cluster switches, light switches, door locks, and door mirror controls, as well as interfaces of zone ECUs.

Features

  • CXPI communication driver receiver IC
  • Physical layer interface conforms to CXPI automotive communication protocol standard
  • 7V to 18V operating voltage VBAT
  • 4.5V to 5.5V microcomputer interface
  • Sleep mode
  • Wake-up transmission mode
  • Dominant timeout detection function
  • Overheat detection function
  • Undervoltage detection function (BAT, VIO)
  • 20kbps maximum communication speed
  • SOP8 package 
  • +150°C maximum junction temperature
  • -40 to +125°C operating temperature range

Applications

  • Automotive body system
    • Steering switches
    • Meter cluster switches
    • Light switches
    • Door locks
    • Door mirror controls
  • Interfaces of zone ECUs

CXPI Network Config Example

Block Diagram - Toshiba TB9032FNG Automotive CXPI Receiver IC
Published: 2023-03-20 | Updated: 2024-09-04