Toshiba TLP3146 Photorelays

Toshiba TLP3146 Photorelays integrate a photo MOSFET optically coupled to an infrared light-emitting diode. The TLP3146 is packaged in a 4-pin package with a 2.54mm lead pitch and 2.1mm height. The Toshiba TLP3146 Photorelays provide low on-state resistance and high permissible on-state current, making them ideal for power line control applications.

Features

  • SOP package (2.54SOP4) (height 2.1mm, pitch 2.54mm)
  • Normally opened (1-Form-A)
  • 30V (min) OFF-state output terminal voltage
  • 3mA (max) trigger LED current
  • 3.3A (max) ON-state current
  • 50mΩ (max) ON-state resistance
  • 450pF (typ.) output capacitance
  • 1µA (max) @ VOFF = 30V off-state current
  • 1500Vrms (min) isolation voltage
  • Safety standards
    • UL-approved: UL1577, File No. E67349
    • cUL-approved: CSA Component Acceptance Service No. 5A File No. E67349

Applications

  • ATE (Automatic Test Equipment)
  • Measuring instruments
  • Factory Automation (FA)
  • I/O interface boards
  • Mechanical relay replacements

Package and Pin Assignment

Toshiba TLP3146 Photorelays

Internal Circuit

Toshiba TLP3146 Photorelays
Published: 2020-09-08 | Updated: 2024-11-21