The Toshiba TLP3147 Photorelays offer low on-state resistance and high permissible on-state current, making the device ideal for power line applications.
Features
- SOP (2.54SOP4) (height 2.1mm, pitch 2.54mm) package
- Normally opened (1-Form-A)
- 60V (min) OFF-state output terminal voltage
- 3mA (max) trigger LED current
- 2.5A (max) ON-state current
- 100mΩ (max) ON-state resistance
- 240pF (typ.) output capacitance
- 1µA (max)@VOFF = 60V Off-state current
- 1500Vrms (min) isolation voltage
- Safety standards
- UL-approved: UL1577, File No. E67349
- cUL-approved: CSA Component Acceptance Service No. 5A File No. E67349
Applications
- ATE (Automatic Test Equipment)
- Measuring instruments
- Factory Automation (FA)
- I/O interface boards
- Mechanical relay replacements
Package and Pin Assignment
Internal Circuit
Published: 2020-09-09
| Updated: 2024-11-21