u-blox JODY-W2 Host-Based Multiradio Module
u-blox JODY-W2 Host-Based Multiradio Module is a compact and flexible automotive module based on the NXP 88W8987 AEC-Q100 compliant chipset family. This module enables dual-band Wi-Fi 2.4GHz, 5GHz 802.11a/b/g/n/ac, and dual-mode BLUETOOTH® 5 (BDR, EDR, and Bluetooth low energy communications). The JODY-W2 multi-radio module incorporates 1x1 single-antenna 802.11ac Wi-Fi operation with data rates up to 433Mbit/s. This host-based device is built to support operations at 105°C high temperatures. The JODY-W2 module undergoes extended automotive qualification according to AEC-Q104 and is manufactured in line with ISO/TS 16949. This module is ideal for in-vehicle infotainment and telematics, industrial applications such as machine control, and other applications requiring high data rates.Features
- Wi-Fi 1x1 SISO IEEE 802.11ac data rates up to 433Mbit/s (PHY, MCS9), beamforming
- Supports 802.11d/e/h (DFS)/i/k/r/u/v/w/ai
- Based on the NXP 88W8987 AEC-Q100 compliant chipset family
- Wi-Fi 20, 40, and 80 MHz channels
- BLUETOOTH®:
- Bluetooth low energy v5.0
- Bluetooth low energy 5.0 supporting 2Mbit/s
- -40°C to 105°C extended temperature range
- Chipset is compliant with AEC-Q100
- SDIO host interface
- PCM interface for Bluetooth audio
- Access point mode for up to 8 stations
- Hardware encryption engines:
- AES and TKIP
- Security:
- WPA, WAPI, WPA2, WPA3, WPS, and Easy Connect
Applications
- Automotive applications:
- In-car access point for internet access
- In the car applications such as Apple Car-Play, Miracast, and so on
- Rear-seat display
- Rapid sync-n-go applications and fast content download to the vehicle
- Hands-free equipment (Bluetooth)
- Industrial applications:
- Manufacturing floor automation, wireless control terminals, and point-to-point backhaul
- Machine control
- Medical in-hospital applications
- Security and surveillance
- Outdoor content distribution
- Robust wireless connectivity in a broad range of industrial applications
Block diagram
Additional Resource
Published: 2021-09-29
| Updated: 2022-09-19