Vishay / BC Components F339X1 Interference Suppression Film Capacitors

Vishay / BC Components F339X1 Interference Suppression Film Capacitors feature a rated voltage of 330VAC or 480VAC; 50Hz to 60Hz. The 330VAC film capacitors have a capacitance range of 0.0002µF to 2.2µF while the 480VAC devices have a capacitance range of 0.001μF to 1μF. All F339X1 capacitors have a maximum application temperature of 110ºC. These Vishay / BC Components devices provide safe end-of-life behavior and meet a variety of safety standard approvals: IEC 60384-14, CSA -E384-14, UL 60384-14, and CQC.

Features

  • Rated voltage 330VAC or 480VAC; 50Hz to 60Hz
  • Capacitance range 0.001μF to 2.2μF (330VAC) or 0.001μF to 1μF (480VAC)
  • Halogen-free product
  • Maximum application temperature 110°C
  • Safe end-of-life behavior
  • Safety standard approvals:
  • IEC 60384-14
  • CSA -E384-14
  • UL 60384-14
  • CQC
  • 10mm to 27.5mm lead pitch

Applications

  • 3-phase and continuous across the line X1 applications
Published: 2014-05-05 | Updated: 2022-03-11